TE Connectivity 1-2306129-1 LED Bezel Light Controller Base

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.

Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

Specifications
Attribute Value
For Use With Light Controller Base
Height 130mm
Temporarily out of stock - back order for despatch 22-09-2020, delivery within 2 working days
Unit of sale: Each (In a Box of 50)
8.121
(exc. VAT)
9.989
(inc. VAT)
units
Per unit
Per Box*
50 +
€8.121
€406.05
*price indicative
Related Products
The RTF series, from Kingbright, are a family ...
Description:
The RTF series, from Kingbright, are a family of LED bezels This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. ...
This Knightsbridge Chrome bezel is suitable for use ...
Description:
This Knightsbridge Chrome bezel is suitable for use with the BT14 range With a polished chrome, finish this bezel adds a subtle touch to the bulkhead, making it look stylish and modern. Made from Polycarbonate makes this bezel robust. • ...
This Knightsbridge Eyelid accessory is suitable for use ...
Description:
This Knightsbridge Eyelid accessory is suitable for use with the BT14 range Finished in Black this accessory adds a subtle touch to the bulkhead. Used in environments where lighting control is required. Made from Polycarbonate makes this accessory robust for ...
The Clips and Rings range of LED mounts, ...
Description:
The Clips and Rings range of LED mounts, from Bivar, are for through hole LEDs They are designed for coupling into LED arrays. This group of mounts act as lead forming fixtures and align and elevate the LEDs for uniformity. ...