Visual SMB 200 RTP SMB 200 Series LED Holder for 3mm (T-1) Through-Hole LEDs
3000 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 169-9734
- Mfr. Part No.:
- SMB 200 RTP
- Manufacturer:
- Visual
- COO (Country of Origin):
- US
units | Per unit | Per Bag* |
1000 + | €0.194 | €194.00 |
*price indicative |
Visual SMB 200 Series Lense Mounts
Attribute | Value |
LED Package Size | 3mm (T-1) |
For Use With | Through-Hole LEDs |
Height | 7.37mm |
Height Above Panel | 1.52mm |
Colour | Red |
Series | SMB 200 |