LEDVANCE GU5.3 LED Reflector Bulb 7.2 W(50W) 2700K, Warm White
- RS Stock No.:
- 123-5823
- Mfr. Part No.:
- 4052899957817
- Manufacturer:
- LEDVANCE
View all LED Bulbs
Temporarily out of stock - back order for despatch when stock is available
Price Each
€13.36
(exc. VAT)
€16.43
(inc. VAT)
units | Per unit |
1 + | €13.36 |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 123-5823
- Mfr. Part No.:
- 4052899957817
- Manufacturer:
- LEDVANCE
- COO (Country of Origin):
- UA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- UA
Product Details
Ledvance Parathom MR16 GU5.3
Ledvance PARATHOM MR16 LED reflector lamp has a GU5.3 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 15000 hours, while providing premium light quality.
Features and Benefits
Professional grade LED reflector lamps
GU5.3 base
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
Non-Dimmable
GU5.3 base
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
Non-Dimmable
Specifications
Attribute | Value |
Lamp Base | GU5.3 |
Wattage | 7.2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 50W |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 621 lm |
Length | 52.5 mm |
Diameter | 51mm |
Life Hours | 15000h |
EU Energy Efficiency Rating | A+ |
Temporarily out of stock - back order for despatch when stock is available
Price Each
€13.36
(exc. VAT)
€16.43
(inc. VAT)
units | Per unit |
1 + | €13.36 |
Alternative
This product is not currently available. Here is our alternative recommendation.
