Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
LED Bulbs
Osram G9 LED Capsule Bulb 3.8 W(40W), 2700K, Warm White, Capsule shape
RS Stock No.:
146-7978
Mfr. Part No.:
4058075811812
Manufacturer:
Osram
View all LED Bulbs
Discontinued product
RS Stock No.:
146-7978
Mfr. Part No.:
4058075811812
Manufacturer:
Osram
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
LED alternative to conventional high voltage lamps
Mercury-free lamps
Long lifetime of up to 15,000 h
Very low energy consumption
Ideal for decorative and free-burning applications
Attribute
Value
Lamp Base
G9
Wattage
3.8 W
Colour Temperature
2700K
Lamp Type
LED
Incandescent Equivalent Wattage
40W
Dimmable
No
Lamp Shape
Capsule
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
470 lm
Length
58 mm
Diameter
20mm
Life Hours
15000h
Colour Rendering
≥80