VCC CNX410120E4118 LED Cable

  • RS Stock No. 890-6521
  • Mfr. Part No. CNX410120E4118
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNX410 Series LED Mount Cables

VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX410 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 8 mm panel mount hole.

8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header

Note

LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.

LED Mounting Hardware - VCC

Temporarily out of stock - back order for despatch 15-04-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 1000)
1.946
(exc. VAT)
2.394
(inc. VAT)
units
Per unit
Per Pack*
1000 +
€1.946
€1,946.00
*price indicative