- RS Stock No.:
- 890-9097
- Mfr. Part No.:
- CNXDF4608
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9097
- Mfr. Part No.:
- CNXDF4608
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
VCC CNXD Series LED Mount Cables
VCC CNXD series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXD series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXD series accept 5 mm through hole tri-lead LEDs and fits to a 7.14 mm panel mount hole.
7.14 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 3 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 3 pin header
Note
LED and Lens must be ordered separately, see VCC CMC/CML series lenses.
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Length | 220.73mm |
Series | CNXD |