- RS Stock No.:
- 194-4685
- Mfr. Part No.:
- 28198
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 194-4685
- Mfr. Part No.:
- 28198
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ToLEDo G4 and G9 are retrofit replacements for traditional halogen capsules. 300° omni-directional light distribution, high lumen efficacy of 114lm/W and innovative design make it a bright, all-around solution for decorative and general lighting applications. ToLEDo G4 and G9 are a simple and sustainable solution, lasting up to 15 years and reducing electricity consumption By 90%.
LED retrofit replacement for halogen mains voltage capsules
Compact design
300° omni-directional light distribution
Low voltage: 220-240V
2.1W = 200lm
High lumen efficacy: 95lm/W
90% energy saving
A++ energy rating
Non-dimmable
Suitable for chandeliers, interior display, shop windows, decorative and general lighting applications
Compact design
300° omni-directional light distribution
Low voltage: 220-240V
2.1W = 200lm
High lumen efficacy: 95lm/W
90% energy saving
A++ energy rating
Non-dimmable
Suitable for chandeliers, interior display, shop windows, decorative and general lighting applications
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 2.1 W |
Colour Temperature | 2700K |
Voltage Rating | 230 V |
Luminosity | 200 lm |
Length | 48 mm |
Diameter | 16mm |
Life Hours | 15000h |