Philips Lighting LED Capsule Lamp, No 1.7-20 W, 20W Incandescent Equivalent, 205 lm, 2700, G4 Frost Warm White
- RS Stock No.:
- 204-4187
- Mfr. Part No.:
- 929001844302
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4187
- Mfr. Part No.:
- 929001844302
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED capsule deliver a high quality light to make themselves to be a true replacement of halogen specialty lamp. It is particularly suit for task lighting in hotel and restaurants, and ideal for decorative and ambient application.
High efficiency
Power 20W
Energy saving
Minimize maintenance cost
Power 20W
Energy saving
Minimize maintenance cost
Specifications
Attribute | Value |
---|---|
Lamp Base | G4 |
Wattage | 1.7-20 W |
Colour Temperature | 2700 |
Incandescent Equivalent Wattage | 20W |
Dimmable | No |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Luminosity | 205 lm |