ILS ILH-SL01-FL85-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Flame White, Hot White LED (2400K)
- RS Stock No.:
- 875-0081
- Mfr. Part No.:
- ILH-SL01-FL85-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Units | Per unit |
1 + | €7.73 |
- RS Stock No.:
- 875-0081
- Mfr. Part No.:
- ILH-SL01-FL85-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stanley 1N PowerStar LED Arrays
The Stanley 1N PowerStar LED arrays from Intelligent LED Solutions (ILS), feature one LED from the 1N Series by Stanley Electric. Available in a range of single colours or white, the Stanley 1N PowerStars are a powerful light source in a compact form factor. Their unique choice of colours have been designed for retail and hospitality applications. Other suitable applications include; general lighting, decorative lighting, spot lights and downlights.
Features of the Stanley 1N PowerStars:
Single LED module
1 x Stanley Electric 1N LED
Dimensions: 20 x 20 x 3.85 mm
Up to 60,000 hours lifetime (to 70% original brightness)
200mm connecting wires
Ecosystem of suitable optics, heat sinks, drivers etc. available
Single LED module
1 x Stanley Electric 1N LED
Dimensions: 20 x 20 x 3.85 mm
Up to 60,000 hours lifetime (to 70% original brightness)
200mm connecting wires
Ecosystem of suitable optics, heat sinks, drivers etc. available
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | Flame White, Hot White |
Colour Temperature | 2400K |
Series | Stanley 1N PowerStar |
- RS Stock No.:
- 875-0081
- Mfr. Part No.:
- ILH-SL01-FL85-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions