- RS Stock No.:
- 123-5890
- Mfr. Part No.:
- 4052899961555
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5890
- Mfr. Part No.:
- 4052899961555
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom HQL LED E27
Ledvance PARATHOM HQL LED lamp has an E27 screw base and provides a perfect replacement for mercury vapour lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM HQL LED lamp offers a long lifetime of up to 32000 hours, while providing premium light quality. A 360° beam offer great illuminance for applications that require a high luminous flux.
Features and Benefits
Retrofit E27 base
360° beam
Lifetime of up to 32000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable
360° beam
Lifetime of up to 32000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 18 W |
Voltage Rating | 240 V |
Length | 166 mm |
Diameter | 70mm |
Life Hours | 32000h |
- RS Stock No.:
- 123-5890
- Mfr. Part No.:
- 4052899961555
- Manufacturer:
- LEDVANCE