Linear Technology LT3593ES6#TRMPBF, LED Driver, 2.7 5.5 V, 6-Pin TSOT-23

  • RS Stock No. 823-0161
  • Mfr. Part No. LT3593ES6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Current Accuracy ±5%
Maximum Supply Current 10 μA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Typical Operating Supply Voltage 2.7 5.5 V
Dimensions 1.9 x 1.75 x 0.9mm
Height 0.9mm
Length 1.9mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
890 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
1.93
(exc. VAT)
2.37
(inc. VAT)
units
Per unit
Per Pack*
2 +
€1.93
€3.86
*price indicative
Packaging Options:
Related Products
BU9796AMUV is a 1/4 duty general-purpose LCD driver ...
Description:
BU9796AMUV is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 48 LCD Segments It has integrated display RAM for reducing CPU load. Also, it is designed with ...
BU9799KV is a 1/4 duty general-purpose LCD driver ...
Description:
BU9799KV is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 200 LCD SegmentsIt has integrated display RAM for reducing CPU load. Also, it is designed with low ...
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...
The LED array drivers fully integrate constant-current control ...
Description:
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs