- RS Stock No.:
- 165-4324
- Mfr. Part No.:
- KCPSC04-123
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-4324
- Mfr. Part No.:
- KCPSC04-123
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)
Sixteen-segment displays
Surface mounted (SMD)
Single-digit for numbers and letters
0.4 inch (10.16 mm) character height
13 x 9.3 mm display module
High contrast and high light output
Low current operation
Grey colour module face
Mechanically rugged
Colours: Red, Green, Yellow
Surface mounted (SMD)
Single-digit for numbers and letters
0.4 inch (10.16 mm) character height
13 x 9.3 mm display module
High contrast and high light output
Low current operation
Grey colour module face
Mechanically rugged
Colours: Red, Green, Yellow
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 14-Segment |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 14 |
Dominant Wavelength | 570 nm |
Character Width | 6mm |
Character Height | 10.2mm |
Common Connection | Cathode |
Mounting Type | Surface Mount |
External Depth | 19mm |
External Height | 3.8mm |
External Dimensions | 9.3 x 19 x 3.8mm |
External Width | 9.3mm |
Luminous Intensity | 11 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.1 V |
Series | KCPSC04 |
Maximum Operating Temperature | +85°C |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 165-4324
- Mfr. Part No.:
- KCPSC04-123
- Manufacturer:
- Kingbright