LB-402VN ROHM 2 Digit LED LED Display, CC Red 16 mcd RH DP 10.2mm

  • RS Stock No. 168-2316
  • Mfr. Part No. LB-402VN
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission type in lineup.

Character Height is 25.4mm
DIP Type
Cathode Common Type

Specifications
Attribute Value
Display Type LED
Number of Characters 2
LED Colours Red
Number of Segments 7
Dominant Wavelength 650 nm
Character Width 5.6
Character Height 10.2mm
Common Connection Cathode
Mounting Type Through Hole
External Height 7mm
External Depth 18mm
External Width 24mm
External Dimensions 24 x 18 x 7mm
Luminous Intensity 16 mcd
Colour of Face Black
Power Dissipation 640mW
For Use With General Electronic Equipments
Forward Voltage 2.8 V
Minimum Operating Temperature -25°C
Series LB-402DN
Forward Current 15mA
Decimal Orientation Right Side
Operating Temperature Range -25 → +75°C
Maximum Operating Temperature +75°C
2 Within 2 working day(s) (EU stock)
2 Within 5 working day(s) (EU stock)
Unit of sale: Each (In a Pack of 2)
5.16
(exc. VAT)
6.35
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
€5.16
€10.32
10 - 18
€3.64
€7.28
20 - 48
€3.455
€6.91
50 - 98
€3.285
€6.57
100 +
€3.155
€6.31
*price indicative
Related Products
D060 series range of displays, visible at up ...
Description:
D060 series range of displays, visible at up to 30 metres,Digit height: 57 mm.Programmed with 3 buttons located under the display.Supplied with bracket for panel or suspended mounting.
The LB-401B Series is Developed Because of Demand ...
Description:
The LB-401B Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use Ga. AsP on GaP, Al. GlanP Gap. The Height of Letter 10.16 mm. Single Digit Numeric Display That is ...
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element Al. GaInP dies. Character Height is 8mmDIP Type. Anode Common Type. High Brightness and Low Electric Power Consumption.
The LB-301B Series is Developed Because of Demand ...
Description:
The LB-301B Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use Ga. AsP on GaP, Al. GlanP Gap. The Height of Letter 8.0 mm. Single Digit Numeric Display That is ...