The LB-302FP series were designed to meet the need for multi-digit numeric displays. These two-digit LED Numeric displays have a character height of 7.62 mm.
Height of character :7.62 mm
High efficiency in a compact package.
Common anode and common cathode configurations are available for red and green.
Light-Leakage from segments probable with the small display packages is very rare.
The package surface is painted black and the segments are milky white
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 2 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 650 nm |
Character Width | 3.9mm |
Character Height | 7.6mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 15.5 x 15 x 7.2mm |
External Width | 15.5mm |
External Depth | 15mm |
External Height | 7.2mm |
Luminous Intensity | 6.3 mcd |
Colour of Face | Black |
Power Dissipation | 800mW |
Minimum Operating Temperature | -25°C |
Decimal Orientation | Right Side |
Forward Current | 15mA |
Series | LB-302FP |
Forward Voltage | 3 V |
For Use With | General Electronic Equipments |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -25 → +75°C |