LAP-301YB ROHM LED LED Display, CA Yellow 450 mcd RH DP 8mm

  • RS Stock No. 168-2333
  • Mfr. Part No. LAP-301YB
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB-301B Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. The Height of Letter 8.0 mm. Single Digit Numeric Display That is Packed By Epoxy Resin.

The height of a letter is 8.0mm.
Each Colour has Common Anode and Common Cathode Respectively.
Light Leakage from Sigments Probable with the Small Packages
The package of surface color is black. Color of segments Emmiting Colour.

Specifications
Attribute Value
Display Type LED
Number of Characters 1
LED Colours Yellow
Number of Segments 7
Dominant Wavelength 590 nm
Character Width 4mm
Character Height 8mm
Common Connection Anode
Mounting Type Through Hole
External Height 5mm
External Width 7mm
External Dimensions 7 x 11 x 5mm
External Depth 11mm
Luminous Intensity 450 mcd
Colour of Face Black
Power Dissipation 448mW
Operating Temperature Range -25 → +75°C
Maximum Operating Temperature +75°C
For Use With General Electronic Equipments
Decimal Orientation Right Side
Forward Voltage 2.6 V
Minimum Operating Temperature -25°C
Forward Current 20mA
Series LAP-301B
10 In stock for delivery within 5 working days
Unit of sale: Each (In a Pack of 5)
1.38
(exc. VAT)
1.70
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€1.38
€6.90
25 - 45
€1.354
€6.77
50 - 120
€1.326
€6.63
125 - 245
€1.30
€6.50
250 +
€1.274
€6.37
*price indicative
Related Products
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element Al GaInP dies Character Height is 8mmDIP Type Anode Common Type High Brightness and Low Electric Power Consumption.
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element Al GaInP dies Character Height is 8mmDIP Type Anode Common Type High Brightness and Low Electric Power Consumption.
A range of single-digit 7-segment Red LED displays ...
Description:
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights The range includes both left-hand and right-hand decimal point formats.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operation Excellent character appearance Grey face with white segments Easy mounting on ...