LA-401EN ROHM LED LED Display, CC Orange 90 mcd RH DP 10.2mm

  • RS Stock No. 168-2334
  • Mfr. Part No. LA-401EN
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

Character Height is 25.4mm
DIP Type
Cathode Common Type

Specifications
Attribute Value
Display Type LED
Number of Characters 1
LED Colours Orange
Number of Segments 7
Dominant Wavelength 610 nm
Character Width 5.6mm
Character Height 10.2mm
Common Connection Cathode
Mounting Type Through Hole
External Height 7mm
External Depth 13mm
External Dimensions 9.6 x 13 x 7mm
External Width 9.6mm
Luminous Intensity 90 mcd
Colour of Face Black
Power Dissipation 520mW
For Use With General Electronic Equipments
Operating Temperature Range -25 → +75°C
Minimum Operating Temperature -25°C
Forward Voltage 2.6 V
Maximum Operating Temperature +75°C
Decimal Orientation Right Side
Series LA-401N
Forward Current 25mA
4 Within 2 working day(s) (EU stock)
14 Within 5 working day(s) (EU stock)
Unit of sale: Each (In a Pack of 2)
3.48
(exc. VAT)
4.28
(inc. VAT)
units
Per unit
Per Pack*
2 - 18
€3.48
€6.96
20 - 48
€1.845
€3.69
50 - 98
€1.75
€3.50
100 - 198
€1.60
€3.20
200 +
€1.555
€3.11
*price indicative
Related Products
Sixteen-segment displays Surface mounted (SMD)Single-digit for numbers and ...
Description:
Sixteen-segment displays Surface mounted (SMD)Single-digit for numbers and letters04 inch (10.16 mm) character height13 x 9.3 mm display module High contrast and high light output Low current operation Grey colour module face Mechanically rugged Colours: Red, Green, Yellow.
2-digit displays are available in packages of character ...
Description:
2-digit displays are available in packages of character height 762mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring Al GaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color ...
The LB-401B Series is Developed Because of Demand ...
Description:
The LB-401B Series is Developed Because of Demand for Small Single Digit LED Numeric Display Material of Emmision are Display use Ga AsP on GaP, Al GlanP Gap. The Height of Letter 10.16 mm. Single Digit Numeric Display That is ...
The LB-401B Series is Developed Because of Demand ...
Description:
The LB-401B Series is Developed Because of Demand for Small Single Digit LED Numeric Display Material of Emmision are Display use Ga AsP on GaP, Al GlanP Gap. The Height of Letter 10.16 mm. Single Digit Numeric Display That is ...