LAP-301DB ROHM LED LED Display, CA Orange 250 mcd RH DP 8mm

  • RS Stock No. 168-2336
  • Mfr. Part No. LAP-301DB
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption

Specifications
Attribute Value
Display Type LED
Number of Characters 1
LED Colours Orange
Number of Segments 7
Dominant Wavelength 605 nm
Character Width 4mm
Character Height 8mm
Common Connection Anode
Mounting Type Through Hole
External Depth 11mm
External Dimensions 7 x 11 x 5mm
External Width 7mm
External Height 5mm
Luminous Intensity 250 mcd
Colour of Face Black
Power Dissipation 448mW
Forward Voltage 2.6 V
Series LAP-301B
Forward Current 20mA
Operating Temperature Range -25 → +75°C
Decimal Orientation Right Side
For Use With General Electronic Equipments
Maximum Operating Temperature +75°C
Minimum Operating Temperature -25°C
25 Within 2 working day(s) (EU stock)
45 Within 5 working day(s) (EU stock)
Unit of sale: Each (In a Pack of 5)
1.38
(exc. VAT)
1.70
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€1.38
€6.90
25 - 45
€1.34
€6.70
50 - 120
€1.30
€6.50
125 - 245
€1.262
€6.31
250 +
€1.222
€6.11
*price indicative
Related Products
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element Al. GaInP dies. Character Height is 8mmDIP Type. Anode Common Type. High Brightness and Low Electric Power Consumption.
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element Al. GaInP dies. Character Height is 8mmDIP Type. Anode Common Type. High Brightness and Low Electric Power Consumption.
The LB-303AK Series were Designed to Meet the ...
Description:
The LB-303AK Series were Designed to Meet the Need for Multidigit Numeric Displays. These LED Numeric Display use Ga. AsP on GaP (red), Gap (Green) for the Emiting Material (with the Exception of Green)and Housed in a Epoxy Resin Package. ...
2-digit displays are available in packages of character ...
Description:
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring Al. GaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color ...