LB-603MP ROHM 3 Digit LED LED Display, CC Green 25 mcd RH DP 14.3mm

  • RS Stock No. 168-2403
  • Mfr. Part No. LB-603MP
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB-601B/L Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. While degration is Considerably Slow Which Help to Keep Illumination Vividness Unchanged and Image of Sets High Over Long.

The height of a letter is 14.6mm.
About 4 times More Lumination Intensity Then the Conventional Products by Use of 4 Elements Died.
The Same Lumination Intensity As the Conventional Products 1/10 of Current Which Contributes Lots to Energy Saving of Sets.
Light Leakage from Sigments Probable with the Small Packages is Very Rare.
Bath Anode Common and Cathode common Available Line up For Each Other

Specifications
Attribute Value
Display Type LED
Number of Characters 3
LED Colours Green
Number of Segments 7
Dominant Wavelength 563 nm
Character Width 8mm
Character Height 14.3mm
Common Connection Cathode
Mounting Type Through Hole
External Depth 18mm
External Dimensions 37.5 x 18 x 8mm
External Width 37.5mm
External Height 8mm
Luminous Intensity 25 mcd
Colour of Face Black
Power Dissipation 1440mW
Series LB-603FP
Forward Current 20mA
Decimal Orientation Right Side
For Use With General Electronic Equipments
Maximum Operating Temperature +75°C
Operating Temperature Range -25 → +75°C
Minimum Operating Temperature -25°C
Forward Voltage 2.8 V
6 Within 2 working day(s) (EU stock)
2 Within 5 working day(s) (EU stock)
Unit of sale: Each (In a Pack of 2)
2.97
(exc. VAT)
3.65
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
€2.97
€5.94
10 - 18
€2.88
€5.76
20 - 48
€2.795
€5.59
50 - 98
€2.71
€5.42
100 +
€2.635
€5.27
*price indicative
Related Products
2-digit displays are available in packages of character ...
Description:
2-digit displays are available in packages of character height 762mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring Al GaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color ...
5 packaged of character height 8mm, 1016mm, 13mm, ...
Description:
5 packaged of character height 8mm, 1016mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm. Character Height is 25.4mmDIP Type Anode Common Type.
Luminous intensity is enhanced about 2∼10 times compared ...
Description:
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element Al GaInP dies Character Height is 8mmDIP Type Anode Common Type High Brightness and Low Electric Power Consumption.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operation Excellent character appearance Grey face with white segments Easy mounting on ...