- RS Stock No.:
- 168-2406
- Mfr. Part No.:
- LA-601EB
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2406
- Mfr. Part No.:
- LA-601EB
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
DIP Type
Anode Common Type
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 610 nm |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 12.5 x 19 x 8mm |
External Height | 8mm |
External Width | 12.5mm |
External Depth | 19mm |
Luminous Intensity | 90 mcd |
Colour of Face | Black |
Power Dissipation | 520mW |
Forward Voltage | 2.6 V |
Operating Temperature Range | -25 → +75°C |
Decimal Orientation | Right Side |
Series | LA-601B |
Forward Current | 25mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
For Use With | General Electronic Equipments |