LBP-602VA2 ROHM 2 Digit LED LED Display, CA Red 36 mcd RH DP 14.3mm

  • RS Stock No. 168-2461
  • Mfr. Part No. LBP-602VA2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption

Specifications
Attribute Value
Display Type LED
Number of Characters 2
LED Colours Red
Number of Segments 7
Dominant Wavelength 650 nm
Character Width 8
Character Height 14.3mm
Common Connection Anode
Mounting Type Through Hole
External Depth 19mm
External Height 8mm
External Width 25mm
External Dimensions 25 x 19 x 8mm
Luminous Intensity 36 mcd
Colour of Face Black
Power Dissipation 896mW
Forward Voltage 2.6 V
Minimum Operating Temperature -25°C
For Use With General Electronic Equipments
Series LBP-602A2
Decimal Orientation Right Side
Operating Temperature Range -25 → +75°C
Maximum Operating Temperature +75°C
Forward Current 20mA
25 Within 2 working day(s) (EU stock)
20 Within 5 working day(s) (EU stock)
Unit of sale: Each (In a Pack of 5)
2.646
(exc. VAT)
3.255
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€2.646
€13.23
25 - 45
€1.922
€9.61
50 - 120
€1.828
€9.14
125 - 245
€1.68
€8.40
250 +
€1.586
€7.93
*price indicative
Related Products
2 digit LED numeric displays with a black ...
Description:
2 digit LED numeric displays with a black background for high contrast.
3 digit LED numeric displays with a black ...
Description:
3 digit LED numeric displays with a black surface for high contrast.
2-digit displays are available in packages of character ...
Description:
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring Al. GaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color ...
The LB-302FP series were designed to meet the ...
Description:
The LB-302FP series were designed to meet the need for multi-digit numeric displays. These two-digit LED Numeric displays have a character height of 7.62 mm. Height of character :7.62 mm. High efficiency in a compact package.Common anode and common cathode ...