- RS Stock No.:
- 168-2463
- Mfr. Part No.:
- LA-601XB
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2463
- Mfr. Part No.:
- LA-601XB
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
LA-601 B / L series is designed to use in the light. Materials of emission are GaAsP on GaP, AlGalnP and GaP. This is the height of a letter 14.6mm, single digit LED Numeric Display that is packed by epoxy resin.
The height of a letter is 14.6mm.
Dimension is 12.5´19.0´8.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
Dimension is 12.5´19.0´8.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Yellow |
Number of Segments | 7 |
Dominant Wavelength | 589 nm |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 12.5 x 19 x 8mm |
External Depth | 19mm |
External Width | 12.5mm |
External Height | 8mm |
Luminous Intensity | 90 mcd |
Colour of Face | Black |
Power Dissipation | 520mW |
Forward Voltage | 2.6 V |
Forward Current | 25mA |
Operating Temperature Range | -25 → +75°C |
Minimum Operating Temperature | -25°C |
Series | LA-601B |
Maximum Operating Temperature | +75°C |
For Use With | General Electronic Equipments |
Decimal Orientation | Right Side |