- RS Stock No.:
- 178-2990
- Mfr. Part No.:
- 5082-7653-DE000
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-2990
- Mfr. Part No.:
- 5082-7653-DE000
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 626 nm |
Character Width | 7mm |
Character Height | 10.9mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 19.1mm |
External Dimensions | 19.1 x 12.7 x 6.4mm |
External Width | 12.7mm |
External Depth | 6.4mm |
Luminous Intensity | 1.1 mcd |
Colour of Face | Red |
Forward Voltage | 2.1 V |
Power Dissipation | 105mW |
Operating Temperature Range | -40 → +100°C |
Decimal Orientation | Right Side |
Forward Current | 30mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |