TC12-11CGKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Green 73 mcd 30.5mm
- RS Stock No.:
- 871-4805
- Mfr. Part No.:
- TC12-11CGKWA
- Manufacturer:
- Kingbright
Discontinued
- RS Stock No.:
- 871-4805
- Mfr. Part No.:
- TC12-11CGKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| LED Colours | Green | |
| Dominant Wavelength | 570 nm | |
| Character Width | 22.7mm | |
| Character Height | 30.5mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 8mm | |
| External Width | 22.9mm | |
| External Depth | 39mm | |
| External Dimensions | 22.9 x 39 x 8mm | |
| Luminous Intensity | 73 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1 V | |
| Power Dissipation | 75mW | |
| Dot Matrix Format | 5 x 7 | |
| Dot Matrix Dimensions | 7 x 5 | |
| Dots High | 7 | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Series | TC12 | |
| Dots Wide | 5 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
LED Colours Green | ||
Dominant Wavelength 570 nm | ||
Character Width 22.7mm | ||
Character Height 30.5mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 8mm | ||
External Width 22.9mm | ||
External Depth 39mm | ||
External Dimensions 22.9 x 39 x 8mm | ||
Luminous Intensity 73 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Power Dissipation 75mW | ||
Dot Matrix Format 5 x 7 | ||
Dot Matrix Dimensions 7 x 5 | ||
Dots High 7 | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Series TC12 | ||
Dots Wide 5 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Kingbright Dot Matrix LED Displays 5x7 - 30mm
This family of dot matrix displays, from Kingbright, are available in a variety of single and bi colour options. These 30.6mm displays have a 5x7 dot matrix. Each 3mm dot provides high contrast and light output.
5x7 dot matrix
1.2 inch matrix height
Dot size: 3mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
1.2 inch matrix height
Dot size: 3mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
Dot Matrix LED Displays
Related links
- TBC12-11SURKCGKWA Kingbright Dot Matrix LED Display Red 73000 ucd, 130000 ucd 30.5mm
- TC20-11EWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Red 10 mcd 52mm
- TC07-11EWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Red 8.2 mcd 17.2mm
- TA12-11EWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 14 mcd 30.5mm
- TA12-11SYKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Yellow 220 mcd 30.5mm
- TA12-11SURKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 130 mcd 30.5mm
- TBA12-12SURKCGKWA Kingbright Dot Matrix LED Display Red 73000 ucd, 130000 ucd 30.5mm
- TBA12-11SURKCGKWA Kingbright Dot Matrix LED Display Red 73000 ucd, 130000 ucd 30.5mm
