Tridonic 28001108 Current Resistor for use with I-SELECT 2 LED Drivers

  • RS Stock No. 146-6721
  • Mfr. Part No. 28001108
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Ready-for-use resistor to set output current value
Compatible with LED Driver featuring I-select 2 interface, not compatible with I-select (generation 1)
Resistor is base isolated
Resistor power 0.25 W
Current tolerance ± 2 % additional to output current tolerance
Compatible with LED Driver series PRE and EXC

Specifications
Attribute Value
Accessory Type Current Resistor
For Use With I-SELECT 2 LED Drivers
Series I-SELECT 2
30 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 10)
0.418
(exc. VAT)
0.514
(inc. VAT)
units
Per unit
Per Bag*
10 - 10
€0.418
€4.18
20 - 40
€0.391
€3.91
50 - 90
€0.368
€3.68
100 - 240
€0.348
€3.48
250 +
€0.333
€3.33
*price indicative
Related Products
RGB-RP is a RGBW LED Power Repeater designed ...
Description:
RGB-RP is a RGBW LED Power Repeater designed to enable the installation of additional LED tapes within one application This 6-24V DC/DC unit provides one 4A white and three 2.5A output channels so that the white of an RGBW tape ...
A range of accessories for the ZAF Alumiline ...
Description:
A range of accessories for the ZAF Alumiline series of LED strips by JKL Components They enable easy installation and connectivity for a range of different applications.
This family of OT Cable Clamps from Osram, ...
Description:
This family of OT Cable Clamps from Osram, are designed for use with their LED drivers Available in a range of different styles, the OT Cable Clamps are easy to mount with just one screw per flap. They are pre-fixed ...
The CCRGEVB is an evaluation board used to ...
Description:
The CCRGEVB is an evaluation board used to demonstrate some very simple, elegant, and cost effective solutions using ON Semiconductor's Constant Current Regulator The board is divided into four general circuits, and contains 7 CCR's. There is also a Low ...