Tridonic 28001110 Current Resistor for use with I-SELECT 2 LED Drivers

  • RS Stock No. 146-6722
  • Mfr. Part No. 28001110
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Ready-for-use resistor to set output current value
Compatible with LED Driver featuring I-select 2 interface, not compatible with I-select (generation 1)
Resistor is base isolated
Resistor power 0.25 W
Current tolerance ± 2 % additional to output current tolerance
Compatible with LED Driver series PRE and EXC

Specifications
Attribute Value
Accessory Type Current Resistor
For Use With I-SELECT 2 LED Drivers
Series I-SELECT 2
Temporarily out of stock - back order for despatch 05-02-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 10)
0.623
(exc. VAT)
0.766
(inc. VAT)
units
Per unit
Per Bag*
10 - 10
€0.623
€6.23
20 - 40
€0.554
€5.54
50 - 90
€0.498
€4.98
100 - 240
€0.453
€4.53
250 +
€0.416
€4.16
*price indicative
Related Products
VCC CNX410 series 5 mm solderless panel mount ...
Description:
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of ...
External, switch mode, encapsulated IP67 rated power supplies. ...
Description:
External, switch mode, encapsulated IP67 rated power supplies. High efficiency, long life and high reliability. Suitable for dry, damp or wet locations indoor or outdoor. Suitable for LED lighting and moving sign applications. Compliance to worldwide safety regulations for lighting. ...
External, switch mode, encapsulated IP67 rated power supplies. ...
Description:
External, switch mode, encapsulated IP67 rated power supplies. High efficiency, long life and high reliability. Suitable for dry, damp or wet locations indoor or outdoor. Suitable for LED lighting and moving sign applications. Compliance to worldwide safety regulations for lighting. ...
HLN-80G series 80W IP67 waterproof dimmable constant current, ...
Description:
HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and ...