![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 146-6725 | ||||||||||||||||||||||
Description | Tridonic 28001118 Current Resistor for use with I-SELECT 2 LED Drivers | ||||||||||||||||||||||
Manufacturer / Brand | Tridonic | ||||||||||||||||||||||
Manufacturer Part No. | 28001118 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
146-6725 | |
Tridonic 28001118 Current Resistor for use with I-SELECT 2 LED Drivers | |
Tridonic | |
28001118 |
Date | Dec 11, 2019 |
Ready-for-use resistor to set output current value
Compatible with LED Driver featuring I-select 2 interface, not compatible with I-select (generation 1)
Resistor is base isolated
Resistor power 0.25 W
Current tolerance ± 2 % additional to output current tolerance
Compatible with LED Driver series PRE and EXC
Attribute | Value |
---|---|
Accessory Type | Current Resistor |
For Use With | I-SELECT 2 LED Drivers |
Series | I-SELECT 2 |