![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 146-6729 | ||||||||||||||||||||||
Description | Tridonic 28001168 Strain Relief Kit for use with Call II LED Drivers | ||||||||||||||||||||||
Manufacturer / Brand | Tridonic | ||||||||||||||||||||||
Manufacturer Part No. | 28001168 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
146-6729 | |
Tridonic 28001168 Strain Relief Kit for use with Call II LED Drivers | |
Tridonic | |
28001168 |
Date | Dec 12, 2019 |
Optional strain-relief set for independent applications
Transforms the LED Driver into a fully class II compatible LED Driver (e.g. ceiling installation)
Easy and tool-free mounting to the LED Driver, screwless cable-clamp channels for long strain-relief (30 x 43 x 30 mm)
With screws for short strain-relief (15 x 34 x 30 mm)
Overall length = length L (LED Driver) + 2 x 30 mm (long strain-relief set), 2 x 15 mm (short strain-relief) or long and short strain-relief any combination
Standard SC (L = 30 mm) available as non-pre-assembled and pre-assembled
Short SC (L = 15 mm) only pre-assembled available
Attribute | Value |
---|---|
Accessory Type | Strain Relief Kit |
For Use With | Call II LED Drivers |
Series | ACU SC |