JKL Components ZPS-20 24V Switching Power Supply (24 V) for use with ZAF Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Accessories for Alumiline ZAF series

A range of accessories for the ZAF Alumiline series of LED strips by JKL Components. They enable easy installation and connectivity for a range of different applications.

Note

Power supply ZPS-20 24V requires a separate power cable, suggested products; for UK use: 452-669,for European use: 321-203.

JKL Components LED Modules

Specifications
Attribute Value
Accessory Type Switching Power Supply (24 V)
For Use With JKL Components ZAF Series
30 In stock for delivery within 2 working days
Unit of sale: Each
34.54
(exc. VAT)
42.48
(inc. VAT)
units
Per unit
1 - 1
€34.54
2 - 4
€34.09
5 +
€33.67
Related Products
Switch mode power supplies with regulated outputs in ...
Description:
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The ...
Switch mode power supplies with regulated outputs in ...
Description:
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The ...
The easy family of logic controllers is available ...
Description:
The easy family of logic controllers is available with a choice of features and options making it suitable for a wide variety of applications including small to medium sized machine automation, HVAC, lighting and access control within buildings. The Easy ...
Power factor correction on all units. Adjustable output ...
Description:
Power factor correction on all units. Adjustable output voltageEMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission. Over voltage/overcurrent protection Fully regulated output Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ ...