- RS Stock No.:
- 212-2544
- Mfr. Part No.:
- MAX20069BGTLA/VY+
- Manufacturer:
- Maxim Integrated
View all LED Driver ICs
490 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€3.83
(exc. VAT)
€4.71
(inc. VAT)
units | Per unit | Per Pack* |
5 - 5 | €3.83 | €19.15 |
10 - 20 | €3.428 | €17.14 |
25 - 95 | €3.238 | €16.19 |
100 - 245 | €2.688 | €13.44 |
250 + | €2.622 | €13.11 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 212-2544
- Mfr. Part No.:
- MAX20069BGTLA/VY+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX20069B is a highly integrated TFT power supply and LED backlight driver IC for automotive TFT-LCD applications. The IC integrates one buck-boost converter, one boost converter, two gate-driver supplies, and a boost/SEPIC converter that can power one to four strings of LEDs in the display backlight.
It offers overload and thermal protection
It has low EMI
It has low EMI
Specifications
Attribute | Value |
Output Current | 150mA |
Input Voltage | 5.5 V |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Maximum Output Power | 2.963W |
Number of Pins | 40 |