- RS Stock No.:
- 134-8597
- Mfr. Part No.:
- ELEMENT 30/220-240/24
- Manufacturer:
- Osram
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-8597
- Mfr. Part No.:
- ELEMENT 30/220-240/24
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ELEMENT 24V Constant Voltage LED Drivers
The ELEMENT constant voltage LED driver range from Osram is available in a 30W, 60W and 90W output model with overload and over temperature protection. With a lifetime of up to 50,000 hours, the ELEMENT series LED drivers are suitable for cove and under cabinet lighting, decorative lighting for restaurants, shops and a wide range of hospitality applications.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 30W |
Output Current | 700µA |
Input Voltage | 220 → 240 V ac |
Operation | Constant Voltage |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Series | ELEMENT |
Voltage Rating | 220 → 240V ac |
Number of Outputs | 1 |
Configuration | Enclosed |
Standards Met | CE, CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384 |
Primary Type | AC-DC |
Power Dissipation | 4.2W |