Tridonic 87500603, Constant Current LED Driver 21W 60 (No Load)V 500mA, Advanced Series

  • RS Stock No. 146-6718
  • Mfr. Part No. 87500603
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dimmable constant current LED Driver (SELV)
Independent LED Driver with cable clamps
Selectable output current between 300, 450 and 500 mA
Max. output power 21 W
Up to 82 % efficiency
Dimmable via leading edge and trailing edge phase dimmers
Dimming range 5 to 100 % (depending on dimmer)
Nominal life-time up to 50,000 h
For luminaires of protection class I and protection class II
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-13 C5e
5-year guarantee

Specifications
Attribute Value
Input Voltage 198 → 264 V ac
Output Voltage 60 (No Load)V
Operation Constant Current
Output Current 500mA
Maximum Output Power 21W
AC or DC Input Voltage Ac
IP Rating IP20
Current Rating 110mA
Number of Outputs 2
Output 60 V @ 500 mA
Primary Type AC-DC
Standards Met CCC, CE, EAC, ENEC, SELV, TUV
Voltage Rating 220 → 240V
Power Dissipation 25W
Series Advanced
40 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 20)
12.569
(exc. VAT)
15.46
(inc. VAT)
units
Per unit
Per Box*
20 - 20
€12.569
€251.38
40 - 40
€11.86
€237.20
60 - 80
€11.556
€231.12
100 +
€11.267
€225.34
*price indicative
Related Products
4W 500mA Constant Current LED Driver Universal input ...
Description:
4W 500mA Constant Current LED Driver Universal input voltage 90 V to 264 V ac LED Power Supply High Efficiency Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature Low Standby Power, ErP conform Compact ...
6W 500mA Constant Current LED Driver Low Profile ...
Description:
6W 500mA Constant Current LED Driver Low Profile case (11 mm height max.)230 V ac input voltage LED Power Supply Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature Low Standby Power, ErP conform Screw ...
20W 500mA Constant Current LED Driver Low Profile ...
Description:
20W 500mA Constant Current LED Driver Low Profile case (13 mm height max.)230 V ac input voltage LED Power Supply Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature Low Standby Power, ErP conform Screw ...
The RACT12-xxx series are low cost, triac-dimmable, constant ...
Description:
The RACT12-xxx series are low cost, triac-dimmable, constant current 12W LED drivers available with either 300mA, 350mA, 500mA or 700mA full-range outputs The drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works ...