- RS Stock No.:
- 176-6710
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6710
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Range of 75 W Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 200-240 V ac
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 75W |
Output Current | 6.25A |
Input Voltage | 180 → 264 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 12 V dc @ 6.25 A |
Current Rating | <75 (Inrush)A |
Number of Outputs | 1 |
Voltage Rating | 180 → 264V ac |
Configuration | Enclosed |
Primary Type | AC-DC |