- RS Stock No.:
- 176-6765
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6765
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
12vdc Input CC 350mA output 2W DC-DC LED Driver Wired 3-10vdc
Suitable for 12V & 24V LEDs lighting application.
Fly leads 20AWG 15cm for rapid connection.
Waterproof packaging
Tc Point measured, Max case temperature: 70°C
Protections: Short-Circuit
Fly leads 20AWG 15cm for rapid connection.
Waterproof packaging
Tc Point measured, Max case temperature: 70°C
Protections: Short-Circuit
Specifications
Attribute | Value |
---|---|
Output Voltage | 3 → 10V |
Maximum Output Power | 2W |
Input Voltage | 12 V dc |
Operation | Constant Current |
AC or DC Input Voltage | ac |
IP Rating | IP65 |
Current Rating | 350mA |
Voltage Rating | 12V dc |
Primary Type | DC-DC |