- RS Stock No.:
- 229-7116P
- Mfr. Part No.:
- TPS61165DRVT
- Manufacturer:
- Texas Instruments
1460 In stock for delivery within 2 working days
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
€1.998
(exc. VAT)
€2.458
(inc. VAT)
Units | Per unit |
25 - 45 | €1.998 |
50 - 120 | €1.798 |
125 - 245 | €1.618 |
250 + | €1.536 |
- RS Stock No.:
- 229-7116P
- Mfr. Part No.:
- TPS61165DRVT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Output Current | 700mA |
Input Voltage | 3 → 18 V |
Series | TPS61165 |