- RS Stock No.:
- 252-0674
- Mfr. Part No.:
- LM3445MM/NOPB
- Manufacturer:
- Texas Instruments
1000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.763
(exc. VAT)
€0.938
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.763 | €763.00 |
*price indicative |
- RS Stock No.:
- 252-0674
- Mfr. Part No.:
- LM3445MM/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Output Current | 2A |
Input Voltage | 12 V |