- RS Stock No.:
- 252-0792
- Mfr. Part No.:
- TPS75105DSKT
- Manufacturer:
- Texas Instruments
250 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 250)
€1.212
(exc. VAT)
€1.491
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | €1.212 | €303.00 |
500 - 1000 | €1.151 | €287.75 |
1250 + | €1.036 | €259.00 |
*price indicative |
- RS Stock No.:
- 252-0792
- Mfr. Part No.:
- TPS75105DSKT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Output Current | 25mA |
Input Voltage | 5.5 V |