- RS Stock No.:
- 706-6580
- Mfr. Part No.:
- PLC-45-12RS
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 706-6580
- Mfr. Part No.:
- PLC-45-12RS
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
RS - 45W Single Output LED Power Supply
Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Standards
UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved
Standards
UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 45.6W |
Output Current | 3.8A |
Dimmable | No |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac, dc |
Number of Outputs | 1 |
Voltage Rating | 127 → 370 V dc, 90 → 264 V ac |
- RS Stock No.:
- 706-6580
- Mfr. Part No.:
- PLC-45-12RS
- Manufacturer:
- Mean Well