- RS Stock No.:
- 741-7581
- Mfr. Part No.:
- L05013-1050
- Manufacturer:
- Lumotech
Discontinued product
- RS Stock No.:
- 741-7581
- Mfr. Part No.:
- L05013-1050
- Manufacturer:
- Lumotech
Technical data sheets
Legislation and Compliance
Product Details
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 3 → 24V |
Maximum Output Power | 20W |
Output Current | 1.05A |
Dimmable | No |
Input Voltage | 115 → 240 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
Voltage Rating | 115 → 240V ac |
- RS Stock No.:
- 741-7581
- Mfr. Part No.:
- L05013-1050
- Manufacturer:
- Lumotech