Artesyn Embedded Technologies, 58V Output, 70W Output, 1.2A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 771-8506
- Mfr. Part No.:
- LDS70-58-H03
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 771-8506
- Mfr. Part No.:
- LDS70-58-H03
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Constant current and Constant Voltage LED Driver, LDS70 Series
The Emerson Network Power LDS70 series of LED drivers is perfect for use in compact lighting solutions, up to 70 W, where a system life greater than 50,000 hours is required. This Power supply has a high efficiency of up to 88%. The LDS70 has a narrow low profile that makes it ideal for use in small areas. This LED driver doesnt need forced air for cooling and has no minimum load requirement.
Current levels in this Power supply can be pre set or adjusted to perform dimming functions.
The LDS70 comes with Short circuit, overvoltage and over temperature protection and the IP67 rating makes this LED driver perfect for use in applications in environments where dust or moisture could be an issue. The LDS70 can be used in both indoor and outdoor applications.
Current levels in this Power supply can be pre set or adjusted to perform dimming functions.
The LDS70 comes with Short circuit, overvoltage and over temperature protection and the IP67 rating makes this LED driver perfect for use in applications in environments where dust or moisture could be an issue. The LDS70 can be used in both indoor and outdoor applications.
Constant current and constant voltage operation
Dimming option
No forced air necessary for cooling
IP64 and IP67 ingress protection
Class C Harmonics
<1.0 W No load Power
Power factor >0.9
Single output
Operating temperature 40°C to 80°C
3 years warranty
Dimming option
No forced air necessary for cooling
IP64 and IP67 ingress protection
Class C Harmonics
<1.0 W No load Power
Power factor >0.9
Single output
Operating temperature 40°C to 80°C
3 years warranty
Emerson Network Power LED Drivers
Specifications
Attribute | Value |
---|---|
Output Voltage | 58V |
Maximum Output Power | 70W |
Output Current | 1.2A |
Input Voltage | 120 → 277 V ac |
Operation | Constant Current / Constant Voltage |
AC or DC Input Voltage | ac |
IP Rating | IP67 |
Voltage Rating | 120 → 277V ac |