- RS Stock No.:
- 122-2441
- Mfr. Part No.:
- EVALLEDICL5101E1TOBO1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 122-2441
- Mfr. Part No.:
- EVALLEDICL5101E1TOBO1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ICL5101E1 Evaluation Board with PFC for ICL5101 LED Driver
This Infineon demonstration board is designed to evaluate the performance and flexibility of the Infineon ICL5101 DC-DC Controller. The board supports an output power of 110 W and it is easy to configure without the use of any interfaces. The built-in protection functions of the Infineon ICL5101 also provide temperature and current protections to the board. The special surge protection with auto restart functionality allows 500 V MOSFETs in HB instead of 600 V. High efficiency, low THD and stable output voltage are among the key features of this demonstration board. Typical applications are indoor and outdoor high-power LED lighting, high and low-bay lighting, street or area lighting, office panel lighting.
Features
Input voltage range: from 85 V ac to 305 V ac
Input voltage frequency: from 47 Hz to 63 Hz
Regulated main output voltage: 54 V dc / 2.06 A
Efficiency at nominal load: ≥ 93.5% at 230 V ac
Input current THD: < 10% @ > 35% Load at 230 V ac
Low BOM due to compact design
Stable low load operation mode
Comprehensive protection modes
Input voltage frequency: from 47 Hz to 63 Hz
Regulated main output voltage: 54 V dc / 2.06 A
Efficiency at nominal load: ≥ 93.5% at 230 V ac
Input current THD: < 10% @ > 35% Load at 230 V ac
Low BOM due to compact design
Stable low load operation mode
Comprehensive protection modes
DC-DC Controllers, Infineon
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Demonstration Board |
For Use With | ICL5101 |
Featured Device | ICL5101 |