- RS Stock No.:
- 144-7538
- Mfr. Part No.:
- 178001
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 144-7538
- Mfr. Part No.:
- 178001
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The DNS14 is a reference design for the WLMDU9456008T LED driver capable of driving up to 1.5 A output current using a voltage regulated module and an external secondary regulation loop to establish current regulation. The external loop regulates a DC output current which results in a constant photon flow. Compared to other solutions with PWM, this solution is less harmful to the eyes due to the constant photon flow, allowing the pupil opening to be the proper size for the light intensity emitted. Depending on the LED flux voltage up to 4 LEDs in series can be connected.
Input voltage range from 7 V to 24 V
Output current up to 1.5 A
Adjustable current from 10 mA to 1.5 A
Dimming voltage 0 V (10 mA) to 5 V (1.5 A)
Current regulation
Output current ripple typ. < 10 mA
Output power up to 22.5 W
Series connected LEDs up to 15 V total flux voltage
Output current up to 1.5 A
Adjustable current from 10 mA to 1.5 A
Dimming voltage 0 V (10 mA) to 5 V (1.5 A)
Current regulation
Output current ripple typ. < 10 mA
Output power up to 22.5 W
Series connected LEDs up to 15 V total flux voltage
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Module |
For Use With | WLMDU9456008T LED Driver |
Featured Device | DNS14 |
Kit Name | MagI³C |