onsemi NCP5005GEVB, 22 V Low EMI White LED Boost Driver Evaluation Board LED Driver Evaluation Board for NCP5005SNT1G
- RS Stock No.:
- 161-0663
- Mfr. Part No.:
- NCP5005GEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0663
- Mfr. Part No.:
- NCP5005GEVB
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
The NCP5005 is high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, capable to supply up to 1.0 W output power.
2.7 to 5.5V Input Voltage Range
Full EMI Immunity
Constant Output Current regulation
0.3uA Stand By Quiescent Current
Includes Dimming Function (PWM)
Enable Function Driven Directly from Low Battery Voltage Source
Thermal Shutdown Protection
Full EMI Immunity
Constant Output Current regulation
0.3uA Stand By Quiescent Current
Includes Dimming Function (PWM)
Enable Function Driven Directly from Low Battery Voltage Source
Thermal Shutdown Protection
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | Low EMI White LED Boost Driver |
Featured Device | NCP5005SNT1G |
Kit Name | 22 V Low EMI White LED Boost Driver Evaluation Board |