- RS Stock No.:
- 196-1807
- Mfr. Part No.:
- STEVAL-ILL069V2
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€53.53
(exc. VAT)
€65.84
(inc. VAT)
Units | Per unit |
1 - 1 | €53.53 |
2 - 4 | €52.10 |
5 - 9 | €50.72 |
10 - 24 | €49.42 |
25 + | €48.19 |
- RS Stock No.:
- 196-1807
- Mfr. Part No.:
- STEVAL-ILL069V2
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ILL069V2 supplies a stable and insulated 48 V voltage bus suitable for secondary side circuitry (e.g., LED current generators) for a total output power of 35 W when a wide range of input voltages is applied at its input. An auxiliary 16 V output is also present to supply small circuits which absorb a maximum current of 20 mA. A very high power factor is obtained thanks to the features of the HVLED001A. Input voltage variations, excessive input voltage (surge or burst overvoltage) or very low input voltages are managed by some of the protections of the HVLED001A, improving the reliability of the application.
The efficiency of the application is very high even at very low load thanks to the improved frequency fold-back feature that also reduces the output voltage ripple at light load.
Output short circuit and overload protections are auto-restart for safe operation in lighting environments.
The efficiency of the application is very high even at very low load thanks to the improved frequency fold-back feature that also reduces the output voltage ripple at light load.
Output short circuit and overload protections are auto-restart for safe operation in lighting environments.
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
For Use With | High Power LED |
Featured Device | HVLED001A |
Kit Name | STEVAL |
- RS Stock No.:
- 196-1807
- Mfr. Part No.:
- STEVAL-ILL069V2
- Manufacturer:
- STMicroelectronics