- RS Stock No.:
- 889-2898
- Mfr. Part No.:
- EB087
- Manufacturer:
- Matrix Technology Solutions
Discontinued product
- RS Stock No.:
- 889-2898
- Mfr. Part No.:
- EB087
- Manufacturer:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
EB087 E-block LED Array Board
The EB087 board contains 40 high brightness red LEDs in an 8 x 5 matrix format. The board is great for your designs that require scrolling text, animations or signs.
Features & Benefits of the EB087 LED Array Board
5 logic buffer ICs
40 digital logic buffers
Can handle high speed data
Easy to control
Ability to connect the board to others for larger LED designs
Enable line that can be used as an LED dimmer switch
Overvoltage protection
Suitable for 3.3 V and 5 V power supply
Features & Benefits of the EB087 LED Array Board
5 logic buffer ICs
40 digital logic buffers
Can handle high speed data
Easy to control
Ability to connect the board to others for larger LED designs
Enable line that can be used as an LED dimmer switch
Overvoltage protection
Suitable for 3.3 V and 5 V power supply
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Specifications
Attribute | Value |
---|---|
LED Technology | LED Matrix |
Kit Classification | Evaluation Board |
Kit Name | E-Block |