- RS Stock No.:
- 923-5971
- Mfr. Part No.:
- MIKROE-1201
- Manufacturer:
- MikroElektronika
15 In stock for delivery within 2 working days
Added
Price Each
€8.87
(exc. VAT)
€10.91
(inc. VAT)
Units | Per unit |
1 - 4 | €8.87 |
5 - 9 | €8.64 |
10 - 24 | €8.41 |
25 - 49 | €8.19 |
50 + | €7.99 |
- RS Stock No.:
- 923-5971
- Mfr. Part No.:
- MIKROE-1201
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
7seg click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The 7seg click is easy to use and lets you add a two digit seven segment display to your device. It features two 74HC595 shift register ICs, green power LED and SMD jumper.
mikroBUS™ form factor
Two 7 segment digits on-board
7seg Click connects with target board via SPI interface
SMD Jumper: Operates on 3.3 V or 5 V power supply
2 x 74HC595 serial-in parallel-out shift registers with SPI interface
Supported in all MikroElektronika compilers.
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Two 7 segment digits on-board
7seg Click connects with target board via SPI interface
SMD Jumper: Operates on 3.3 V or 5 V power supply
2 x 74HC595 serial-in parallel-out shift registers with SPI interface
Supported in all MikroElektronika compilers.
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Display & Graphics Boards
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
Kit Classification | Add On Board |
Kit Name | 7seg Click |
- RS Stock No.:
- 923-5971
- Mfr. Part No.:
- MIKROE-1201
- Manufacturer:
- MikroElektronika