RS PRO LED Floodlight, 30 W, 2400 lm, IP64 230 V

  • RS Stock No. 136-3564
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro White Slim LED Floodlight 30W Warm White

The RS Pro Slim 30 W LED Floodlight uses a new generation of electronic components to create a product of unequalled thinness. Housed in a White Aluminium frame with a thickness of only 39.5 mm. The floodlight uses a COB SMD LED, which provides exceptional light output and control thermal release. With an instant light output, no compromise has been made in terms of light quality and power (up to 2400 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.

Features and Benefits

Very Slim LED Floodlight White Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP64
Lumen output: 2400 lm
Colour Temperature: Cool White (3500K)

Specifications
Attribute Value
Wattage 30 W
Voltage 230 V
IP Rating IP64
Luminosity 2400 lm
Colour Temperature 3500K
Height 233mm
Width 238 mm
Depth 39.5 mm
Lamp Type LED
Beam Angle 120°
Floodlight Type Outdoor
Discontinued product