Osram LED Floodlight, 20 W, 2100 lm, IK07, IP65 240 V
7 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 175-6308
- Mfr. Part No.:
- 4058075097445
- Manufacturer:
- Osram
- COO (Country of Origin):
- CN
units | Per unit |
1 + | €19.31 |
<B>Ledvance 20W LED Floodlight, Black</B>
<B>Features and Benefits</B>
<B>Typical Applications</B>
<B>FAQ’s</B>
How much power do LED’s use?
How long do LED’s last for?
How can LED’s save you money?
Attribute | Value |
Wattage | 20 W |
Voltage | 240 V |
IP Rating | IK07, IP65 |
Luminosity | 2100 lm |
Dimensions | 130 x 140 x 41 mm |
Colour Temperature | 3000K |
Height | 130mm |
Life Hours | 50000h |
Width | 140 mm |
Depth | 41 mm |
Lamp Type | LED |
Beam Angle | 100 x 100° |
Case Material | Polycarbonate |
Floodlight Type | LED Floodlight |
Minimum Operating Temperature | -20°C |
EU Energy Efficiency Rating | A, A+, A++ |
Reflector Shape | Symmetric |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -20 → +50°C |