Osram LED Floodlight, 90 W, 10000 lm, IK08, IP65 240 V

  • RS Stock No. 175-6321
  • Mfr. Part No. 4058075097698
  • Manufacturer LEDVANCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ledvance LED Floodlight 90W, Black

Introducing the Ledvance LED floodlight, suitable for replacing up to 750W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Aluminium with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 10,000 lm makes it great for lighting large areas, such as carparks, parks, sports courts, construction areas. Switching to an LED floodlight from traditional lighting ensures reliability and more importantly prolonged life expectancy, with up to 50,000 hours from this 50W floodlight.

Features and Benefits

Up to 90% energy efficient than traditional Halogen security floodlights

Luminosity output of 10,000 Lumens

Power consumption of 90W

Angled bracket for easy wall installation

Tough Aluminium housing and tempered glass cover

Frosted cover made of tempered glass for a uniformed illumination

Optimized weight and size due to compact design

IP65 Rated - For use outdoor

6500K Colour Temperature (Daylight)

5 Year Guarantee

Typical Applications

Warehouses Car Parks
Walkways
Construction Areas
Parks

FAQ’s

How much power do LED’s use?

On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?

So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. Making it less likely to fail completely, a well built LED luminaire should last up to 50000 hours.

How can LED’s save you money?

It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

Specifications
Attribute Value
Wattage 90 W
Voltage 240 V
IP Rating IK08, IP65
Luminosity 10000 lm
Dimensions 250 x 240 x 70 mm
Colour Temperature 6500K
Life Hours 50000h
Height 250mm
Width 240 mm
Depth 70 mm
Maximum Operating Temperature +50°C
Beam Angle 100 x 100°
Reflector Shape Symmetric
Operating Temperature Range -20 → +50°C
Minimum Operating Temperature -20°C
Floodlight Type LED Floodlight
Case Material Aluminium
Lamp Type LED
68 In stock for delivery within 2 working days
Unit of sale: Each
124.07
(exc. VAT)
150.12
(inc. VAT)
units
Per unit
1 +
€124.07
Related Products
Introducing the range of RS PRO Frameless LED ...
Description:
Introducing the range of RS PRO Frameless LED Floodlights, suitable for replacing halogen floodlights The RS PRO floodlight has a frameless and slimline design, making it a compact and effective floodlight, without the bulk. The lightweight housing is made from ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output ...
This RS Pro 300W LED Floodlight has an ...
Description:
This RS Pro 300W LED Floodlight has an ultra slim line body for an aesthetically pleasing look and discrete installation With a small form factor and it being extremely light, this makes for an effortless install. Also this floodlight is ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 50W halogen floodlights It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. The light output ...