- RS Stock No.:
- 888-6470
- Mfr. Part No.:
- SSH-LX3050
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6470
- Mfr. Part No.:
- SSH-LX3050
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SSH LED mounting Clips
The SSH LED mounting clips are suitable for T-1 size LEDs and have been designed for through hole mounting applications.
LED Mounting Hardware, Lumex
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Holder |
Diameter | 5.8mm |
For Use With | 3 mm LED |
Mounting Type | Through Hole |
Series | SSH |