- RS Stock No.:
- 888-7325
- Mfr. Part No.:
- SSP-4SE106U12G
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-7325
- Mfr. Part No.:
- SSP-4SE106U12G
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Lumex LED Indicator Lamps
Lumex LED Indicator Lamps
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14V |
Light Output Colour | Red |
Intensity | 3500mcd |
Lamp Base | E10 |
Chip Type | Multichip |
Diameter | 13.5mm |
Length | 29.85mm |
Viewing Angle | 30 ° |
Peak Wavelength | 626nm |
Current Rating | 30mA |